Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fair-Rite Ferrite Core

RS Stock No.: 255-5057Brand: Fair-RiteManufacturers Part No.: 0443178181
brand-logo
View all in Ferrite Cores

Technical Document

Specifications

Type

Ferrite Core

Material

43 Material

Diameter

4.1mm

Country of Origin

China

Stock information temporarily unavailable.

BD 0.786

BD 0.786 Each (Exc. Vat)

BD 0.865

BD 0.865 Each (inc. VAT)

Fair-Rite Ferrite Core

BD 0.786

BD 0.786 Each (Exc. Vat)

BD 0.865

BD 0.865 Each (inc. VAT)

Fair-Rite Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.786
10 - 24BD 0.776
25 - 49BD 0.720
50 - 99BD 0.622
100+BD 0.506

Technical Document

Specifications

Type

Ferrite Core

Material

43 Material

Diameter

4.1mm

Country of Origin

China