Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fair-Rite Ferrite Shielding Sheet, 100mm x 100mm x 3mm

RS Stock No.: 298-374Brand: Fair-RiteManufacturers Part No.: 3595000501
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Material

Ferrite

Thickness

3mm

Series

3595

Length

100mm

Width_SC_PC

100mm

Country of Origin

China

Stock information temporarily unavailable.

BD 209.659

BD 5.990 Each (In a Box of 35) (Exc. Vat)

BD 230.625

BD 6.589 Each (In a Box of 35) (inc. VAT)

Fair-Rite Ferrite Shielding Sheet, 100mm x 100mm x 3mm

BD 209.659

BD 5.990 Each (In a Box of 35) (Exc. Vat)

BD 230.625

BD 6.589 Each (In a Box of 35) (inc. VAT)

Fair-Rite Ferrite Shielding Sheet, 100mm x 100mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Ferrite

Thickness

3mm

Series

3595

Length

100mm

Width_SC_PC

100mm

Country of Origin

China