Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Fair-Rite Ferrite Shielding Sheet, 146mm x 100mm x 3mm

RS Stock No.: 298-379Brand: Fair-RiteManufacturers Part No.: 3595000531
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Material

Ferrite

Thickness

3mm

Series

3595

Length

146mm

Width_SC_PC

100mm

Country of Origin

China

Stock information temporarily unavailable.

BD 182.962

BD 10.762 Each (In a Box of 17) (Exc. Vat)

BD 201.258

BD 11.838 Each (In a Box of 17) (inc. VAT)

Fair-Rite Ferrite Shielding Sheet, 146mm x 100mm x 3mm

BD 182.962

BD 10.762 Each (In a Box of 17) (Exc. Vat)

BD 201.258

BD 11.838 Each (In a Box of 17) (inc. VAT)

Fair-Rite Ferrite Shielding Sheet, 146mm x 100mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Ferrite

Thickness

3mm

Series

3595

Length

146mm

Width_SC_PC

100mm

Country of Origin

China