Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fair-Rite Shielding Sheet, 120mm x 120mm x 0.23mm

RS Stock No.: 255-5152Brand: Fair-RiteManufacturers Part No.: 38M4020AA1212
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Thickness

0.23mm

Length

120mm

Width_SC_PC

120mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 317.362

BD 6.347 Each (In a Box of 50) (Exc. Vat)

BD 349.098

BD 6.982 Each (In a Box of 50) (inc. VAT)

Fair-Rite Shielding Sheet, 120mm x 120mm x 0.23mm

BD 317.362

BD 6.347 Each (In a Box of 50) (Exc. Vat)

BD 349.098

BD 6.982 Each (In a Box of 50) (inc. VAT)

Fair-Rite Shielding Sheet, 120mm x 120mm x 0.23mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thickness

0.23mm

Length

120mm

Width_SC_PC

120mm

Country of Origin

Taiwan, Province Of China