Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fair-Rite Shielding Sheet, 120mm x 120mm x 0.23mm

RS Stock No.: 255-5153Brand: Fair-RiteManufacturers Part No.: 38M4020AA1212
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Thickness

0.23mm

Length

120mm

Width_SC_PC

120mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 10.444

BD 10.444 Each (Exc. Vat)

BD 11.488

BD 11.488 Each (inc. VAT)

Fair-Rite Shielding Sheet, 120mm x 120mm x 0.23mm

BD 10.444

BD 10.444 Each (Exc. Vat)

BD 11.488

BD 11.488 Each (inc. VAT)

Fair-Rite Shielding Sheet, 120mm x 120mm x 0.23mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.444
10 - 24BD 9.944
25+BD 9.515

Technical Document

Specifications

Thickness

0.23mm

Length

120mm

Width_SC_PC

120mm

Country of Origin

Taiwan, Province Of China