Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

12.3 x 41.3mm Fair-Rite Ferrite Rod

RS Stock No.: 255-5169Brand: Fair-RiteManufacturers Part No.: 4077484611
brand-logo
View all in Ferrite Cores

Technical Document

Specifications

Dimensions

12.3 x 41.3mm

Material

77 Material

Diameter

12.3mm

Country of Origin

China

Stock information temporarily unavailable.

BD 0.987

BD 0.987 Each (Exc. Vat)

BD 1.086

BD 1.086 Each (inc. VAT)

12.3 x 41.3mm Fair-Rite Ferrite Rod

BD 0.987

BD 0.987 Each (Exc. Vat)

BD 1.086

BD 1.086 Each (inc. VAT)

12.3 x 41.3mm Fair-Rite Ferrite Rod
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.987
10 - 24BD 0.887
25 - 49BD 0.714
50 - 99BD 0.682
100+BD 0.598

Technical Document

Specifications

Dimensions

12.3 x 41.3mm

Material

77 Material

Diameter

12.3mm

Country of Origin

China