Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 7.15 x 4.9mm

RS Stock No.: 255-5171Brand: Fair-RiteManufacturers Part No.: 5943000301
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Ferrite Ring

Dimensions

12.7 x 7.15 x 4.9mm

Material

43 Material

Diameter

12.7mm

Country of Origin

China

Stock information temporarily unavailable.

BD 1.045

BD 0.209 Each (In a Pack of 5) (Exc. Vat)

BD 1.149

BD 0.230 Each (In a Pack of 5) (inc. VAT)

Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 7.15 x 4.9mm

BD 1.045

BD 0.209 Each (In a Pack of 5) (Exc. Vat)

BD 1.149

BD 0.230 Each (In a Pack of 5) (inc. VAT)

Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 7.15 x 4.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.209BD 1.045
50 - 120BD 0.209BD 1.045
125 - 495BD 0.192BD 0.962
500 - 2495BD 0.170BD 0.852
2500+BD 0.126BD 0.632

Technical Document

Specifications

Type

Ferrite Ring

Dimensions

12.7 x 7.15 x 4.9mm

Material

43 Material

Diameter

12.7mm

Country of Origin

China