Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fair-Rite Ferrite Ring Toroid Core, For: Broadband Transformers, 29 x 19 x 7.5mm

RS Stock No.: 467-4144Brand: Fair-RiteManufacturers Part No.: 5943001001
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

29 x 19 x 7.5mm

Application

Broadband Transformers

Material

43 Material

Diameter

29mm

Height

7.5mm

Inner Diameter

19mm

Outer Diameter

29mm

Country of Origin

China

Product details

NiZn Cores

Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss

Stock information temporarily unavailable.

BD 4.978

BD 0.996 Each (In a Pack of 5) (Exc. Vat)

BD 5.476

BD 1.096 Each (In a Pack of 5) (inc. VAT)

Fair-Rite Ferrite Ring Toroid Core, For: Broadband Transformers, 29 x 19 x 7.5mm

BD 4.978

BD 0.996 Each (In a Pack of 5) (Exc. Vat)

BD 5.476

BD 1.096 Each (In a Pack of 5) (inc. VAT)

Fair-Rite Ferrite Ring Toroid Core, For: Broadband Transformers, 29 x 19 x 7.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.996BD 4.978
50+BD 0.984BD 4.922

Technical Document

Specifications

Type

Toroid Core

Dimensions

29 x 19 x 7.5mm

Application

Broadband Transformers

Material

43 Material

Diameter

29mm

Height

7.5mm

Inner Diameter

19mm

Outer Diameter

29mm

Country of Origin

China

Product details

NiZn Cores

Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss