Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fair-Rite Ferrite Bead Toroid Core, For: Inductive Component, 61 (Dia.) x 12.7mm

RS Stock No.: 467-4172Brand: Fair-RiteManufacturers Part No.: 5943003801
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

61 (Dia.) x 12.7mm

Application

Inductive Component

Material

43 Material

Diameter

61mm

Height

12.7mm

Inner Diameter

35.55mm

Outer Diameter

61mm

Country of Origin

China

Product details

NiZn Cores

Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss

Stock information temporarily unavailable.

BD 5.555

BD 5.555 Each (Exc. Vat)

BD 6.111

BD 6.111 Each (inc. VAT)

Fair-Rite Ferrite Bead Toroid Core, For: Inductive Component, 61 (Dia.) x 12.7mm

BD 5.555

BD 5.555 Each (Exc. Vat)

BD 6.111

BD 6.111 Each (inc. VAT)

Fair-Rite Ferrite Bead Toroid Core, For: Inductive Component, 61 (Dia.) x 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.555
10 - 24BD 5.335
25+BD 5.110

Technical Document

Specifications

Type

Toroid Core

Dimensions

61 (Dia.) x 12.7mm

Application

Inductive Component

Material

43 Material

Diameter

61mm

Height

12.7mm

Inner Diameter

35.55mm

Outer Diameter

61mm

Country of Origin

China

Product details

NiZn Cores

Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss