Technical Document
Specifications
Brand
Fair-RiteType
Toroid Core
Dimensions
29 x 19 x 13.85mm
Application
Broadband Transformers
Material
61 Material
Diameter
29mm
Height
13.8mm
Inner Diameter
19mm
Outer Diameter
29mm
Country of Origin
China
Product details
NiZn Cores
Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss
BD 8.190
BD 1.638 Each (In a Pack of 5) (Exc. Vat)
BD 9.009
BD 1.802 Each (In a Pack of 5) (inc. VAT)
5
BD 8.190
BD 1.638 Each (In a Pack of 5) (Exc. Vat)
BD 9.009
BD 1.802 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fair-RiteType
Toroid Core
Dimensions
29 x 19 x 13.85mm
Application
Broadband Transformers
Material
61 Material
Diameter
29mm
Height
13.8mm
Inner Diameter
19mm
Outer Diameter
29mm
Country of Origin
China
Product details
NiZn Cores
Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss