Technical Document
Specifications
Brand
Fair-RiteType
Toroid Core
Dimensions
154.2 (Dia.) x 19.05mm
Application
Inductive Component
Material
78 Material
Diameter
154.02mm
Height
19.05mm
Inner Diameter
68.6mm
Outer Diameter
154.02mm
Product details
NiZn Cores
Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss
BD 68.040
BD 68.040 Each (Exc. Vat)
BD 74.844
BD 74.844 Each (inc. VAT)
1
BD 68.040
BD 68.040 Each (Exc. Vat)
BD 74.844
BD 74.844 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 68.040 |
10 - 24 | BD 67.254 |
25+ | BD 66.539 |
Technical Document
Specifications
Brand
Fair-RiteType
Toroid Core
Dimensions
154.2 (Dia.) x 19.05mm
Application
Inductive Component
Material
78 Material
Diameter
154.02mm
Height
19.05mm
Inner Diameter
68.6mm
Outer Diameter
154.02mm
Product details
NiZn Cores
Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss