N-Channel MOSFET Transistor, 12.8 A, 100 V, 3-Pin TO-220AB Fairchild FQP13N10L

RS Stock No.: 671-5026Brand: Fairchild SemiconductorManufacturers Part No.: FQP13N10L
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12.8 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

65 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

8.7 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.1mm

Width

4.7mm

Height

9.4mm

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

N-Channel MOSFET Transistor, 12.8 A, 100 V, 3-Pin TO-220AB Fairchild FQP13N10L

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

N-Channel MOSFET Transistor, 12.8 A, 100 V, 3-Pin TO-220AB Fairchild FQP13N10L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12.8 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

65 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

8.7 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.1mm

Width

4.7mm

Height

9.4mm

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in