Fandis TRT-10A230V NO Thermostats, 10A, -10 → +80 °C
Technical Document
Specifications
Brand
FandisContact Rating
10A
Contact Voltage
12 → 60/ 110 → 250 VDC/VAC
Switch Configuration
NO
Temperature Range
-10 → +80 °C
Series
TRT-10A230V
Distrelec Product Id
15421440
Country of Origin
Italy
BD 7.802
BD 7.802 Each (Exc. Vat)
BD 8.582
BD 8.582 Each (inc. VAT)
1
BD 7.802
BD 7.802 Each (Exc. Vat)
BD 8.582
BD 8.582 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FandisContact Rating
10A
Contact Voltage
12 → 60/ 110 → 250 VDC/VAC
Switch Configuration
NO
Temperature Range
-10 → +80 °C
Series
TRT-10A230V
Distrelec Product Id
15421440
Country of Origin
Italy