Technical Document
Specifications
Brand
FaulhaberMaximum Output Torque
9.5 mNm
Supply Voltage
6 V
Output Speed
1200 rpm
Power Rating
9 W
Shaft Diameter
3mm
Length
26.2mm
Width
22mm
Current Rating
1.18 A
Series
2214
Country of Origin
Germany
BD 77.970
BD 77.970 Each (Exc. Vat)
BD 85.767
BD 85.767 Each (inc. VAT)
1
BD 77.970
BD 77.970 Each (Exc. Vat)
BD 85.767
BD 85.767 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FaulhaberMaximum Output Torque
9.5 mNm
Supply Voltage
6 V
Output Speed
1200 rpm
Power Rating
9 W
Shaft Diameter
3mm
Length
26.2mm
Width
22mm
Current Rating
1.18 A
Series
2214
Country of Origin
Germany