Faulhaber Brushed Geared DC Geared Motor, 1.22 W, 24 V dc, 93 mNm, 44 rpm, 3mm Shaft Diameter

RS Stock No.: 921-1319Brand: FaulhaberManufacturers Part No.: 2619S024SR IE2-16 112:1
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

1.22 W

Output Speed

44 rpm

Shaft Diameter

3mm

Maximum Output Torque

93 mNm

Gear Ratio

112:1

Dimensions

26 (Dia.) x 32.4 mm

Width

26 (Dia.)mm

Depth

32.4mm

Core Construction

Metal

Series

2619 SR

Country of Origin

Hungary

Product details

Faulhaber 2619 Series DC Geared Flat Motors with Encoder

Faulhaber Coreless Technology 2619 series brushed flat DC geared motors with a gearhead.

High efficiency flat design
Silver precious metal commutation
Comes with integrated encoder
Different gearhead versions
Low Noise
High torque
Low weight

Faulhaber Geared Motors

Stock information temporarily unavailable.

BD 106.447

BD 106.447 Each (Exc. Vat)

BD 117.092

BD 117.092 Each (inc. VAT)

Faulhaber Brushed Geared DC Geared Motor, 1.22 W, 24 V dc, 93 mNm, 44 rpm, 3mm Shaft Diameter

BD 106.447

BD 106.447 Each (Exc. Vat)

BD 117.092

BD 117.092 Each (inc. VAT)

Faulhaber Brushed Geared DC Geared Motor, 1.22 W, 24 V dc, 93 mNm, 44 rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

1.22 W

Output Speed

44 rpm

Shaft Diameter

3mm

Maximum Output Torque

93 mNm

Gear Ratio

112:1

Dimensions

26 (Dia.) x 32.4 mm

Width

26 (Dia.)mm

Depth

32.4mm

Core Construction

Metal

Series

2619 SR

Country of Origin

Hungary

Product details

Faulhaber 2619 Series DC Geared Flat Motors with Encoder

Faulhaber Coreless Technology 2619 series brushed flat DC geared motors with a gearhead.

High efficiency flat design
Silver precious metal commutation
Comes with integrated encoder
Different gearhead versions
Low Noise
High torque
Low weight

Faulhaber Geared Motors