Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

9 WAY SOCKET

RS Stock No.: 542-7933PBrand: FCIManufacturers Part No.: D09S24A4GV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Current Rating

5A

Housing Material

PBT

Voltage Rating

300 V ac

Length

30.81mm

Width

12.17mm

Depth

12.55mm

Dimensions

30.81 x 12.17 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Series

Delta D

Product details

Straight PCB

Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Approvals

UL recognised

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

9 WAY SOCKET
Select packaging type

P.O.A.

9 WAY SOCKET
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Current Rating

5A

Housing Material

PBT

Voltage Rating

300 V ac

Length

30.81mm

Width

12.17mm

Depth

12.55mm

Dimensions

30.81 x 12.17 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Series

Delta D

Product details

Straight PCB

Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Approvals

UL recognised

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more