Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FCT from Molex 172704 9 Way Panel Mount D-sub Connector Plug, 2.84mm Pitch

RS Stock No.: 213-4882Brand: FCT from MolexManufacturers Part No.: 1727040075
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.84mm

Series

172704

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.035

BD 2.035 Each (Exc. Vat)

BD 2.239

BD 2.239 Each (inc. VAT)

FCT from Molex 172704 9 Way Panel Mount D-sub Connector Plug, 2.84mm Pitch

BD 2.035

BD 2.035 Each (Exc. Vat)

BD 2.239

BD 2.239 Each (inc. VAT)

FCT from Molex 172704 9 Way Panel Mount D-sub Connector Plug, 2.84mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.035
10 - 24BD 1.964
25 - 49BD 1.842
50+BD 1.738

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.84mm

Series

172704

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more