FCT from Molex F 25 Way Panel Mount D-sub Connector Plug

Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Length
53.0mm
Width
6.0mm
Depth
12.5mm
Dimensions
53 x 6 x 12.5mm
Contact Material
Copper Alloy
Series
F
Country of Origin
Germany
Product details
FCT - Solder Cup D-sub Connector
A range of D-Sub Plug and Socket connectors with 20 AWG Solder Pot termination. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these D-Sub Plug and Socket connectors.
For Hoods see stock number 812-6245 typical.
FCT- D-Sub Connectors
BD 4.054
BD 4.054 Each (Exc. Vat)
BD 4.459
BD 4.459 Each (inc. VAT)
1
BD 4.054
BD 4.054 Each (Exc. Vat)
BD 4.459
BD 4.459 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 4.054 |
25 - 99 | BD 2.876 |
100 - 499 | BD 2.772 |
500+ | BD 2.662 |
Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Steel
Length
53.0mm
Width
6.0mm
Depth
12.5mm
Dimensions
53 x 6 x 12.5mm
Contact Material
Copper Alloy
Series
F
Country of Origin
Germany
Product details
FCT - Solder Cup D-sub Connector
A range of D-Sub Plug and Socket connectors with 20 AWG Solder Pot termination. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these D-Sub Plug and Socket connectors.
For Hoods see stock number 812-6245 typical.