Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FCT from Molex FMD Series Die Cast Zinc Angled D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 764-9652Brand: FCT from MolexManufacturers Part No.: 1731110096
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

Body Orientation

Angled

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

FMD

Country of Origin

Germany

Product details

FMD Series Metal Hood Dual Entry 100° Angle

The FMD Series of Metal Hood Backshells have two cable outlets at an inclusive angle 100°.

You may be interested in
Stock information temporarily unavailable.

BD 5.247

BD 5.247 Each (Exc. Vat)

BD 5.772

BD 5.772 Each (inc. VAT)

FCT from Molex FMD Series Die Cast Zinc Angled D Sub Backshell, 15 Way, Strain Relief

BD 5.247

BD 5.247 Each (Exc. Vat)

BD 5.772

BD 5.772 Each (inc. VAT)

FCT from Molex FMD Series Die Cast Zinc Angled D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 5.247
25 - 74BD 4.812
75 - 199BD 4.356
200+BD 3.894
You may be interested in

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

Body Orientation

Angled

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

FMD

Country of Origin

Germany

Product details

FMD Series Metal Hood Dual Entry 100° Angle

The FMD Series of Metal Hood Backshells have two cable outlets at an inclusive angle 100°.

You may be interested in