FCT from Molex FKH Series ABS D Sub Backshell, 25 Way

RS Stock No.: 100-7462Brand: FCT from MolexManufacturers Part No.: 1731110497
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

25

Housing Material

ABS

D-Sub Shell Size

B

Body Orientation

Straight

Colour

Black

Series

FKH

Country of Origin

Germany

Product details

Polyester Plastic Hood, Black

These plastic hoods are supplied with short and long jack screws, as well as anti-kink sleeving. The two halves of the hood lock into one another. The jack screws can also be fitted. The hoods can be fitted universally using the slidelock assemblies, spring clip locks and flying locks, which are all available separately.

You may be interested in
RS PRO PET D Sub Backshell, 25 Way
BD 0.859Each (Exc. Vat)
Stock information temporarily unavailable.

BD 3.531

BD 3.531 Each (Exc. Vat)

BD 3.884

BD 3.884 Each (inc. VAT)

FCT from Molex FKH Series ABS D Sub Backshell, 25 Way

BD 3.531

BD 3.531 Each (Exc. Vat)

BD 3.884

BD 3.884 Each (inc. VAT)

FCT from Molex FKH Series ABS D Sub Backshell, 25 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 3.531
25 - 74BD 3.240
75 - 199BD 2.942
200+BD 2.624
You may be interested in
RS PRO PET D Sub Backshell, 25 Way
BD 0.859Each (Exc. Vat)

Technical Document

Specifications

Number Of Contacts

25

Housing Material

ABS

D-Sub Shell Size

B

Body Orientation

Straight

Colour

Black

Series

FKH

Country of Origin

Germany

Product details

Polyester Plastic Hood, Black

These plastic hoods are supplied with short and long jack screws, as well as anti-kink sleeving. The two halves of the hood lock into one another. The jack screws can also be fitted. The hoods can be fitted universally using the slidelock assemblies, spring clip locks and flying locks, which are all available separately.

You may be interested in
RS PRO PET D Sub Backshell, 25 Way
BD 0.859Each (Exc. Vat)