FCT from Molex, 173112 Series, Female Crimp D-sub Connector Contact, Gold over Nickel, 20 → 24 AWG

RS Stock No.: 213-4993Brand: FCT from MolexManufacturers Part No.: 1731120214
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Contact Material

Brass

Wire Size

20 → 24 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Series

173112

Series Number

173112

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 39.050

BD 0.390 Each (In a Bag of 100) (Exc. Vat)

BD 42.955

BD 0.429 Each (In a Bag of 100) (inc. VAT)

FCT from Molex, 173112 Series, Female Crimp D-sub Connector Contact, Gold over Nickel, 20 → 24 AWG

BD 39.050

BD 0.390 Each (In a Bag of 100) (Exc. Vat)

BD 42.955

BD 0.429 Each (In a Bag of 100) (inc. VAT)

FCT from Molex, 173112 Series, Female Crimp D-sub Connector Contact, Gold over Nickel, 20 → 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400BD 0.390BD 39.050
500+BD 0.352BD 35.200

Technical Document

Specifications

Gender

Female

Contact Material

Brass

Wire Size

20 → 24 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Series

173112

Series Number

173112

Country of Origin

Switzerland