Technical Document
Specifications
Brand
FCT from MolexGender
Female
Wire Size
22 → 28 AWG
Contact Material
Brass
Contact Plating
Gold over Nickel
Termination Method
Crimp
Series
173112
Series Number
173112
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 5.500
BD 0.550 Each (In a Pack of 10) (Exc. Vat)
BD 6.050
BD 0.605 Each (In a Pack of 10) (inc. VAT)
FCT from Molex, 173112 Series, Female Crimp D-sub Connector Contact, Gold over Nickel, 22 → 28 AWG
10
BD 5.500
BD 0.550 Each (In a Pack of 10) (Exc. Vat)
BD 6.050
BD 0.605 Each (In a Pack of 10) (inc. VAT)
FCT from Molex, 173112 Series, Female Crimp D-sub Connector Contact, Gold over Nickel, 22 → 28 AWG
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.550 | BD 5.500 |
20 - 40 | BD 0.539 | BD 5.390 |
50+ | BD 0.528 | BD 5.280 |
Technical Document
Specifications
Brand
FCT from MolexGender
Female
Wire Size
22 → 28 AWG
Contact Material
Brass
Contact Plating
Gold over Nickel
Termination Method
Crimp
Series
173112
Series Number
173112
Country of Origin
Switzerland