Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
26
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
1.98mm
Mounting Hardware
Flange
Series
FCT
Country of Origin
China
Stock information temporarily unavailable.
BD 7.901
BD 7.901 Each (Exc. Vat)
BD 8.691
BD 8.691 Each (inc. VAT)
FCT from Molex FCT 26 Way Panel Mount D-sub Connector Socket, 1.98mm Pitch, with Flange
1
BD 7.901
BD 7.901 Each (Exc. Vat)
BD 8.691
BD 8.691 Each (inc. VAT)
FCT from Molex FCT 26 Way Panel Mount D-sub Connector Socket, 1.98mm Pitch, with Flange
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.901 |
10 - 24 | BD 7.460 |
25+ | BD 6.946 |
Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
26
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
1.98mm
Mounting Hardware
Flange
Series
FCT
Country of Origin
China