FCT from Molex FCT 9 Way Right Angle Panel Mount D-sub Connector Plug, 2.84mm Pitch, with Thread-In

RS Stock No.: 330-131Brand: FCT from MolexManufacturers Part No.: F09P5G2-1002 / 1731090176
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Panel Mount

Pitch

2.84mm

Mounting Hardware

Thread-In

Series

FCT

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.206

BD 3.206 Each (Exc. Vat)

BD 3.527

BD 3.527 Each (inc. VAT)

FCT from Molex FCT 9 Way Right Angle Panel Mount D-sub Connector Plug, 2.84mm Pitch, with Thread-In

BD 3.206

BD 3.206 Each (Exc. Vat)

BD 3.527

BD 3.527 Each (inc. VAT)

FCT from Molex FCT 9 Way Right Angle Panel Mount D-sub Connector Plug, 2.84mm Pitch, with Thread-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.206
10+BD 3.030

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Panel Mount

Pitch

2.84mm

Mounting Hardware

Thread-In

Series

FCT

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more