Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
Series
172704
Country of Origin
Germany
BD 11.440
BD 2.288 Each (In a Pack of 5) (Exc. Vat)
BD 12.584
BD 2.517 Each (In a Pack of 5) (inc. VAT)
5
BD 11.440
BD 2.288 Each (In a Pack of 5) (Exc. Vat)
BD 12.584
BD 2.517 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 2.288 | BD 11.440 |
10 - 20 | BD 2.162 | BD 10.808 |
25 - 120 | BD 2.013 | BD 10.065 |
125+ | BD 1.947 | BD 9.735 |
Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
Series
172704
Country of Origin
Germany