FCT from Molex 172704 9 Way Solder Mount D-sub Connector Socket, 2.84mm Pitch
RS Stock No.: 285-7900Brand: FCT from MolexManufacturers Part No.: F09S0G1Distrelec Article No.: 30156803
Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
9
Gender
Socket
Body Orientation
Straight
Mounting Type
Solder Mount
Pitch
2.84mm
Series
172704
Distrelec Product Id
30156803
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1.776
BD 1.776 Each (Exc. Vat)
BD 1.954
BD 1.954 Each (inc. VAT)
FCT from Molex 172704 9 Way Solder Mount D-sub Connector Socket, 2.84mm Pitch
1
BD 1.776
BD 1.776 Each (Exc. Vat)
BD 1.954
BD 1.954 Each (inc. VAT)
FCT from Molex 172704 9 Way Solder Mount D-sub Connector Socket, 2.84mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
9
Gender
Socket
Body Orientation
Straight
Mounting Type
Solder Mount
Pitch
2.84mm
Series
172704
Distrelec Product Id
30156803
Country of Origin
Germany