Technical Document
Specifications
Brand
FCT from MolexHousing Material
PBT
D-Sub Shell Size
S3
Body Orientation
Straight
D Connector Type
Backshell D-Sub
Colour
Grey
Strain Relief
No
Series
FCT
Country of Origin
Germany
Stock information temporarily unavailable.
BD 6.066
BD 6.066 1 Pack of 2 (Exc. Vat)
BD 6.673
BD 6.673 1 Pack of 2 (inc. VAT)
FCT from Molex FCT Series PBT D Sub Backshell With No
1
BD 6.066
BD 6.066 1 Pack of 2 (Exc. Vat)
BD 6.673
BD 6.673 1 Pack of 2 (inc. VAT)
FCT from Molex FCT Series PBT D Sub Backshell With No
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.066 |
10 - 24 | BD 5.704 |
25+ | BD 5.258 |
Technical Document
Specifications
Brand
FCT from MolexHousing Material
PBT
D-Sub Shell Size
S3
Body Orientation
Straight
D Connector Type
Backshell D-Sub
Colour
Grey
Strain Relief
No
Series
FCT
Country of Origin
Germany