FCT from Molex FCT Series PBT D Sub Backshell With No

RS Stock No.: 330-194Brand: FCT from MolexManufacturers Part No.: FPHGR-4 / 1731110384
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Housing Material

PBT

D-Sub Shell Size

S4

Body Orientation

Straight

D Connector Type

Backshell D-Sub

Colour

Grey

Strain Relief

No

Series

FCT

Country of Origin

Germany

Stock information temporarily unavailable.

BD 6.710

BD 6.710 1 Pack of 2 (Exc. Vat)

BD 7.381

BD 7.381 1 Pack of 2 (inc. VAT)

FCT from Molex FCT Series PBT D Sub Backshell With No

BD 6.710

BD 6.710 1 Pack of 2 (Exc. Vat)

BD 7.381

BD 7.381 1 Pack of 2 (inc. VAT)

FCT from Molex FCT Series PBT D Sub Backshell With No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 6.710
10+BD 6.336

Technical Document

Specifications

Housing Material

PBT

D-Sub Shell Size

S4

Body Orientation

Straight

D Connector Type

Backshell D-Sub

Colour

Grey

Strain Relief

No

Series

FCT

Country of Origin

Germany