Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FEIN 71300561000 Cordless 18V 1.6 mm Cordless Shear

RS Stock No.: 126-732Brand: FEINManufacturers Part No.: 71300561000
brand-logo
View all in Electric Shears & Nibblers

Technical Document

Specifications

Brand

FEIN

Tool Type

Cordless Shear

Corded/Cordless

Cordless

Cutting Capacity

1.6 mm

Battery Type

Li-ion

Voltage Rating

18V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 395.884

BD 395.884 Each (Exc. Vat)

BD 435.472

BD 435.472 Each (inc. VAT)

FEIN 71300561000 Cordless 18V 1.6 mm Cordless Shear

BD 395.884

BD 395.884 Each (Exc. Vat)

BD 435.472

BD 435.472 Each (inc. VAT)

FEIN 71300561000 Cordless 18V 1.6 mm Cordless Shear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FEIN

Tool Type

Cordless Shear

Corded/Cordless

Cordless

Cutting Capacity

1.6 mm

Battery Type

Li-ion

Voltage Rating

18V

Country of Origin

Germany