Feller C19, C20 IEC Connector Socket, Plug, 16A, 250 VAC
RS Stock No.: 284-4336Brand: FellerManufacturers Part No.: C20-HARSJT3X14(1.50)AWG-C19/2.50MDistrelec Article No.: 30015298
Technical Document
Specifications
Brand
FellerIEC Connector Type
C19, C20
Gender
Female, Male
Current Rating
16A
Body Orientation
Straight
Voltage Rating
250 VAC
Country of Origin
Austria
Stock information temporarily unavailable.
BD 14.410
BD 14.410 Each (Exc. Vat)
BD 15.851
BD 15.851 Each (inc. VAT)
Feller C19, C20 IEC Connector Socket, Plug, 16A, 250 VAC
1
BD 14.410
BD 14.410 Each (Exc. Vat)
BD 15.851
BD 15.851 Each (inc. VAT)
Feller C19, C20 IEC Connector Socket, Plug, 16A, 250 VAC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FellerIEC Connector Type
C19, C20
Gender
Female, Male
Current Rating
16A
Body Orientation
Straight
Voltage Rating
250 VAC
Country of Origin
Austria