Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes White File Storage Box, H262mm x W476mm x D388mm

RS Stock No.: 760-3690Brand: FellowesManufacturers Part No.: 00791-FF
brand-logo
View all in Archive Boxes

Technical Document

Specifications

Colour

White

Material

Paper

Depth

388mm

Height

262mm

Width

476mm

Country of Origin

United Kingdom

Product details

Fellowes Panda Storage Box

Fastfold quick and easy assembly
Double layer of board to end panels for extra strength
Large labelling area
Can be stacked 3 units high
Takes A4, foolscap and printout paper
Lift off lid, packed flat
WxDxH: 370x440x255mm
Pack of 10

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fellowes White File Storage Box, H262mm x W476mm x D388mm

P.O.A.

Fellowes White File Storage Box, H262mm x W476mm x D388mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

White

Material

Paper

Depth

388mm

Height

262mm

Width

476mm

Country of Origin

United Kingdom

Product details

Fellowes Panda Storage Box

Fastfold quick and easy assembly
Double layer of board to end panels for extra strength
Large labelling area
Can be stacked 3 units high
Takes A4, foolscap and printout paper
Lift off lid, packed flat
WxDxH: 370x440x255mm
Pack of 10

You may be interested in