Fellowes Powershred 60Cs 22L Cross Cut Shredder

RS Stock No.: 204-2080Brand: FellowesManufacturers Part No.: 4606201
brand-logo
View all in Shredders

Technical Document

Specifications

Manufacturer Series

Powershred

Model

Powershred 60Cs

Cut Type

Cross Cut

Sheet Capacity

10

Throat Width

222.25mm

Bin Capacity

22L

Also Shreds

Credit Cards, Paper Clips, Staples

Depth

371mm

Height

407mm

Width

233mm

Country of Origin

China

Stock information temporarily unavailable.

BD 125.565

BD 125.565 Each (Exc. Vat)

BD 138.121

BD 138.121 Each (inc. VAT)

Fellowes Powershred 60Cs 22L Cross Cut Shredder

BD 125.565

BD 125.565 Each (Exc. Vat)

BD 138.121

BD 138.121 Each (inc. VAT)

Fellowes Powershred 60Cs 22L Cross Cut Shredder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Powershred

Model

Powershred 60Cs

Cut Type

Cross Cut

Sheet Capacity

10

Throat Width

222.25mm

Bin Capacity

22L

Also Shreds

Credit Cards, Paper Clips, Staples

Depth

371mm

Height

407mm

Width

233mm

Country of Origin

China