Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes A3 Guillotine Guillotine, 460mm Cutting Length

RS Stock No.: 669-5522Brand: FellowesManufacturers Part No.: 5410901
brand-logo
View all in Guillotines

Technical Document

Specifications

Sheet Size

A3

Blade Type

Guillotine

Cutting Length

460mm

Sheet Capacity

10

Length

216mm

Width

588mm

Country of Origin

China

Product details

Fellowes Fusion A3 Small Office Guillotine

Frequent use in the small office
Quality stainless steel blade facilitates a smooth, one cut motion
Cuts 10 sheets (80gsm) at a time
Full size SafeCut™ Guard prevents mishandling
SafeCut™ Guard is pre-assembled and foldable so no need for assembly and folds down for storage
Accredited with TUV & GS safety approval
Ergonomic and user-friendly design
Solid metal base with integrated anti-slip feet
Cutting guides for DIN sizes, photos and radius for angled cuts
Paper clamp minimises paper movement when cutting
Carry points for easy portability
Cuts A3 & A4 size paper for added flexibility

Stock information temporarily unavailable.

BD 70.980

BD 70.980 Each (Exc. Vat)

BD 78.078

BD 78.078 Each (inc. VAT)

Fellowes A3 Guillotine Guillotine, 460mm Cutting Length

BD 70.980

BD 70.980 Each (Exc. Vat)

BD 78.078

BD 78.078 Each (inc. VAT)

Fellowes A3 Guillotine Guillotine, 460mm Cutting Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sheet Size

A3

Blade Type

Guillotine

Cutting Length

460mm

Sheet Capacity

10

Length

216mm

Width

588mm

Country of Origin

China

Product details

Fellowes Fusion A3 Small Office Guillotine

Frequent use in the small office
Quality stainless steel blade facilitates a smooth, one cut motion
Cuts 10 sheets (80gsm) at a time
Full size SafeCut™ Guard prevents mishandling
SafeCut™ Guard is pre-assembled and foldable so no need for assembly and folds down for storage
Accredited with TUV & GS safety approval
Ergonomic and user-friendly design
Solid metal base with integrated anti-slip feet
Cutting guides for DIN sizes, photos and radius for angled cuts
Paper clamp minimises paper movement when cutting
Carry points for easy portability
Cuts A3 & A4 size paper for added flexibility