Technical Document
Specifications
Brand
FellowesMaximum Laminate Size
A4
Maximum Laminate Width
240mm
Maximum Laminate Thickness
125µm
Processing Method
Hot (x2) & Cold
Warm Up Time
3min
Speed
30cm/min
Auto Power Save
Yes
Plug Type
Type C - Europlug
Colour
Grey/White
Weight
2kg
Depth
110mm
Height
75mm
Model
Pixel A4
Width
342mm
Country of Origin
China
BD 57.668
BD 57.668 Each (Exc. Vat)
BD 63.435
BD 63.435 Each (inc. VAT)
1
BD 57.668
BD 57.668 Each (Exc. Vat)
BD 63.435
BD 63.435 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FellowesMaximum Laminate Size
A4
Maximum Laminate Width
240mm
Maximum Laminate Thickness
125µm
Processing Method
Hot (x2) & Cold
Warm Up Time
3min
Speed
30cm/min
Auto Power Save
Yes
Plug Type
Type C - Europlug
Colour
Grey/White
Weight
2kg
Depth
110mm
Height
75mm
Model
Pixel A4
Width
342mm
Country of Origin
China