Technical Document
Specifications
Brand
FellowesMaximum Laminate Size
A3
Maximum Laminate Width
330mm
Maximum Laminate Thickness
125µm
Processing Method
Hot (x2) & Cold
Warm Up Time
3min
Speed
30cm/min
Auto Power Save
Yes
Plug Type
Type C - Europlug
Colour
Grey/White
Weight
1.7kg
Depth
110mm
Height
75mm
Model
Pixel A3
Width
435mm
Country of Origin
China
BD 74.250
BD 74.250 Each (Exc. Vat)
BD 81.675
BD 81.675 Each (inc. VAT)
1
BD 74.250
BD 74.250 Each (Exc. Vat)
BD 81.675
BD 81.675 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FellowesMaximum Laminate Size
A3
Maximum Laminate Width
330mm
Maximum Laminate Thickness
125µm
Processing Method
Hot (x2) & Cold
Warm Up Time
3min
Speed
30cm/min
Auto Power Save
Yes
Plug Type
Type C - Europlug
Colour
Grey/White
Weight
1.7kg
Depth
110mm
Height
75mm
Model
Pixel A3
Width
435mm
Country of Origin
China