Fellowes Jupiter A3 AutoSense (+ cold) A3 Laminator Grey/White

RS Stock No.: 270-2305Brand: FellowesManufacturers Part No.: 5748401Distrelec Article No.: 30252202
brand-logo
View all in Laminators

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

320mm

Maximum Laminate Thickness

250µm

Processing Method

AutoSense (+ cold)

Warm Up Time

1min

Speed

140cm/min

Auto Power Save

Yes

Plug Type

Type C - Europlug

Colour

Grey/White

Weight

6.9kg

Depth

130mm

Height

530mm

Model

Jupiter A3

Width

208mm

Country of Origin

China

Stock information temporarily unavailable.

BD 223.140

BD 223.140 Each (Exc. Vat)

BD 245.454

BD 245.454 Each (inc. VAT)

Fellowes Jupiter A3 AutoSense (+ cold) A3 Laminator Grey/White

BD 223.140

BD 223.140 Each (Exc. Vat)

BD 245.454

BD 245.454 Each (inc. VAT)

Fellowes Jupiter A3 AutoSense (+ cold) A3 Laminator Grey/White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

320mm

Maximum Laminate Thickness

250µm

Processing Method

AutoSense (+ cold)

Warm Up Time

1min

Speed

140cm/min

Auto Power Save

Yes

Plug Type

Type C - Europlug

Colour

Grey/White

Weight

6.9kg

Depth

130mm

Height

530mm

Model

Jupiter A3

Width

208mm

Country of Origin

China