Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Built In Wrist Rest Black/Silver Keyboard Drawer

RS Stock No.: 492-6439Brand: FellowesManufacturers Part No.: 8031201Distrelec Article No.: 12587566
brand-logo
View all in Keyboard Drawers

Technical Document

Specifications

Built In Wrist Rest

Yes

Colour

Black/Silver

Depth

357.2mm

Height

63.5mm

Width

784.2mm

Product details

Deluxe Keyboard Drawer with Soft Touch Wrist Rest

Durable construction, built to deliver lasting performance
Easy installation
Tray installs in 4 different height levels for individual comfort
Mouse tray mounts to left or right side of keyboard
Dimensions (H x W x D) 6.4 x 78.4 x 35.7cm

Stock information temporarily unavailable.

BD 50.276

BD 50.276 Each (Exc. Vat)

BD 55.304

BD 55.304 Each (inc. VAT)

Fellowes Built In Wrist Rest Black/Silver Keyboard Drawer

BD 50.276

BD 50.276 Each (Exc. Vat)

BD 55.304

BD 55.304 Each (inc. VAT)

Fellowes Built In Wrist Rest Black/Silver Keyboard Drawer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Built In Wrist Rest

Yes

Colour

Black/Silver

Depth

357.2mm

Height

63.5mm

Width

784.2mm

Product details

Deluxe Keyboard Drawer with Soft Touch Wrist Rest

Durable construction, built to deliver lasting performance
Easy installation
Tray installs in 4 different height levels for individual comfort
Mouse tray mounts to left or right side of keyboard
Dimensions (H x W x D) 6.4 x 78.4 x 35.7cm