Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Laptop Stand For Use With 17 in Laptop

RS Stock No.: 204-2115Brand: FellowesManufacturers Part No.: 8032001Distrelec Article No.: 30252206
brand-logo
View all in Laptop Stands

Technical Document

Specifications

For Use With

17 in Laptop

Dimensions

165.1 x 382.6 x 266.7mm

Depth

267.7mm

Height

165.1mm

Width

382.6mm

Country of Origin

China

Stock information temporarily unavailable.

BD 33.150

BD 33.150 Each (Exc. Vat)

BD 36.465

BD 36.465 Each (inc. VAT)

Fellowes Laptop Stand For Use With 17 in Laptop

BD 33.150

BD 33.150 Each (Exc. Vat)

BD 36.465

BD 36.465 Each (inc. VAT)

Fellowes Laptop Stand For Use With 17 in Laptop
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

17 in Laptop

Dimensions

165.1 x 382.6 x 266.7mm

Depth

267.7mm

Height

165.1mm

Width

382.6mm

Country of Origin

China