Technical Document
Specifications
Brand
FellowesTilt Adjustable
Yes
Height
12 → 21.8cm
Length
360mm
Width
450mm
Colour
Black
Weight
4.5kg
Country of Origin
China
Stock information temporarily unavailable.
BD 123.905
BD 123.905 Each (Exc. Vat)
BD 136.296
BD 136.296 Each (inc. VAT)
Fellowes, Adjustable Tilt Foot Rest, 360mm Height, 450mm Width, 4.5kg
1
BD 123.905
BD 123.905 Each (Exc. Vat)
BD 136.296
BD 136.296 Each (inc. VAT)
Fellowes, Adjustable Tilt Foot Rest, 360mm Height, 450mm Width, 4.5kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FellowesTilt Adjustable
Yes
Height
12 → 21.8cm
Length
360mm
Width
450mm
Colour
Black
Weight
4.5kg
Country of Origin
China