Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Desk Mounting Monitor Arm for 1 x Screen, 812.8mm Screen Size

RS Stock No.: 270-2330Brand: FellowesManufacturers Part No.: 8056201Distrelec Article No.: 30252218
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

812.8mm

VESA Configurations

75 x 75 mm, 100 x 100mm

Extension Arm

Yes

Maximum Load

8kg

Screen Size Maximum

32in

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

BD 67.084

BD 67.084 Each (Exc. Vat)

BD 73.792

BD 73.792 Each (inc. VAT)

Fellowes Desk Mounting Monitor Arm for 1 x Screen, 812.8mm Screen Size

BD 67.084

BD 67.084 Each (Exc. Vat)

BD 73.792

BD 73.792 Each (inc. VAT)

Fellowes Desk Mounting Monitor Arm for 1 x Screen, 812.8mm Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

812.8mm

VESA Configurations

75 x 75 mm, 100 x 100mm

Extension Arm

Yes

Maximum Load

8kg

Screen Size Maximum

32in

Colour

White

Country of Origin

China