Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes AMARIS A3 Hot (x3) & Cold A3 Laminator Grey/White

RS Stock No.: 270-2335Brand: FellowesManufacturers Part No.: 8058201Distrelec Article No.: 30252222
brand-logo
View all in Laminators

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

320mm

Maximum Laminate Thickness

175µm

Processing Method

Hot (x3) & Cold

Warm Up Time

1min

Speed

50cm/min

Auto Power Save

Yes

Plug Type

Type C - Europlug

Colour

Grey/White

Weight

2.9kg

Depth

101mm

Height

475mm

Model

AMARIS A3

Width

152mm

Country of Origin

China

Stock information temporarily unavailable.

BD 111.397

BD 111.397 Each (Exc. Vat)

BD 122.537

BD 122.537 Each (inc. VAT)

Fellowes AMARIS A3 Hot (x3) & Cold A3 Laminator Grey/White

BD 111.397

BD 111.397 Each (Exc. Vat)

BD 122.537

BD 122.537 Each (inc. VAT)

Fellowes AMARIS A3 Hot (x3) & Cold A3 Laminator Grey/White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

320mm

Maximum Laminate Thickness

175µm

Processing Method

Hot (x3) & Cold

Warm Up Time

1min

Speed

50cm/min

Auto Power Save

Yes

Plug Type

Type C - Europlug

Colour

Grey/White

Weight

2.9kg

Depth

101mm

Height

475mm

Model

AMARIS A3

Width

152mm

Country of Origin

China