Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Black Gel Mouse Pad & Wrist Rest 250.8 x 209.6 x 22.2mm 22.2mm Height

RS Stock No.: 204-2093Brand: FellowesManufacturers Part No.: 9182301
brand-logo
View all in Mouse Pads & Wrist Rests

Technical Document

Specifications

Type

Wrist Rest & Mouse Pad

Material

Gel

Colour

Black

Dimensions

250.8 x 209.6 x 22.2mm

Height

22.2mm

Country of Origin

China

Stock information temporarily unavailable.

BD 19.357

BD 19.357 Each (Exc. Vat)

BD 21.293

BD 21.293 Each (inc. VAT)

Fellowes Black Gel Mouse Pad & Wrist Rest 250.8 x 209.6 x 22.2mm 22.2mm Height

BD 19.357

BD 19.357 Each (Exc. Vat)

BD 21.293

BD 21.293 Each (inc. VAT)

Fellowes Black Gel Mouse Pad & Wrist Rest 250.8 x 209.6 x 22.2mm 22.2mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Wrist Rest & Mouse Pad

Material

Gel

Colour

Black

Dimensions

250.8 x 209.6 x 22.2mm

Height

22.2mm

Country of Origin

China