Technical Document
Specifications
Brand
FeloBag Type
Tool Bag
Material
Polyester
Length
290mm
Width
250mm
Height
20mm
Shoulder Strap
No
Country of Origin
Germany
Stock information temporarily unavailable.
BD 53.180
BD 53.180 Each (Exc. Vat)
BD 58.498
BD 58.498 Each (inc. VAT)
Felo Polyester Tool Bag 290mm x 250mm x 20mm
1
BD 53.180
BD 53.180 Each (Exc. Vat)
BD 58.498
BD 58.498 Each (inc. VAT)
Felo Polyester Tool Bag 290mm x 250mm x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FeloBag Type
Tool Bag
Material
Polyester
Length
290mm
Width
250mm
Height
20mm
Shoulder Strap
No
Country of Origin
Germany