Felo 5-way Control Cabinet Key, 7 Capacity

RS Stock No.: 269-3894Brand: FeloManufacturers Part No.: FE06399901
brand-logo

Technical Document

Specifications

Brand

Felo

Number of Key Profiles

5

Capacity

7

Key Type

Control Cabinet Key

Finish

Epoxy Powder (Handle)

Country of Origin

Germany

Stock information temporarily unavailable.

BD 20.378

BD 20.378 Each (Exc. Vat)

BD 22.416

BD 22.416 Each (inc. VAT)

Felo 5-way Control Cabinet Key, 7 Capacity

BD 20.378

BD 20.378 Each (Exc. Vat)

BD 22.416

BD 22.416 Each (inc. VAT)

Felo 5-way Control Cabinet Key, 7 Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Felo

Number of Key Profiles

5

Capacity

7

Key Type

Control Cabinet Key

Finish

Epoxy Powder (Handle)

Country of Origin

Germany