Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Felo Slotted Screwdriver Bit, 4 x 0.8 x 170 mm Tip, 4 x 0.8 x 170 mm Drive, Slotted Drive, 170 mm Overall

RS Stock No.: 269-3898Brand: FeloManufacturers Part No.: 00010004394
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Felo

Head Type

Slotted

Type

Driver Bit

Size

4 x 0.8 x 170 mm

Material

Chrome Vanadium Steel

Overall Length

170 mm

Drive Size

4 x 0.8 x 170 mm

Drive Type

Slotted

Country of Origin

Germany

Stock information temporarily unavailable.

BD 7.002

BD 7.002 Each (Exc. Vat)

BD 7.702

BD 7.702 Each (inc. VAT)

Felo Slotted Screwdriver Bit, 4 x 0.8 x 170 mm Tip, 4 x 0.8 x 170 mm Drive, Slotted Drive, 170 mm Overall

BD 7.002

BD 7.002 Each (Exc. Vat)

BD 7.702

BD 7.702 Each (inc. VAT)

Felo Slotted Screwdriver Bit, 4 x 0.8 x 170 mm Tip, 4 x 0.8 x 170 mm Drive, Slotted Drive, 170 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Felo

Head Type

Slotted

Type

Driver Bit

Size

4 x 0.8 x 170 mm

Material

Chrome Vanadium Steel

Overall Length

170 mm

Drive Size

4 x 0.8 x 170 mm

Drive Type

Slotted

Country of Origin

Germany