Fenner Drives Drive Belt, belt section A, 30500mm Length

RS Stock No.: 880-2141Brand: Fenner DrivesManufacturers Part No.: 4927013
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

A

Datum Length

30500mm

Inside Length

-

Series

EAGLE Clear 80 EC

Top Width

13mm

Height

8mm

Material

Polyurethane

Minimum Pulley Diameter

56mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+66°C

Length

30500mm

Country of Origin

United States

Product details

Eagle Clear 80 EC Non-Reinforced Vee and Speciality

Eagle Clear 80 EC Non-Reinforced Belting is a premium belt suitable for light duty applications involving direct food contact. It works with all food types having a pH greater than 4.5 and can work with temperatures up to 40°C. Eagle EC belting does not allow the migration of components into food in any great quantities that could be toxic to humans or alter the taste, smell and composition of the food in typical process environments.

Features and Benefits

• 80 Shore A durometer polyurethane belting
• Belting for repeated direct food contact
• Independently tested to meet FDA standards
• Solid Polyurethane construction

Product Application Information

Eagle clear 80 EC non-reinforced speciality belting is ideal for light duty conveying applications which involve direct contact with food.

Approvals

EC Food Safety
FDA
REACH
RoHS"

Non-Reinforced Belting

Stock information temporarily unavailable.

BD 175.901

BD 175.901 1 Box of 30 Metres (Exc. Vat)

BD 193.491

BD 193.491 1 Box of 30 Metres (inc. VAT)

Fenner Drives Drive Belt, belt section A, 30500mm Length

BD 175.901

BD 175.901 1 Box of 30 Metres (Exc. Vat)

BD 193.491

BD 193.491 1 Box of 30 Metres (inc. VAT)

Fenner Drives Drive Belt, belt section A, 30500mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Belt Section

A

Datum Length

30500mm

Inside Length

-

Series

EAGLE Clear 80 EC

Top Width

13mm

Height

8mm

Material

Polyurethane

Minimum Pulley Diameter

56mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+66°C

Length

30500mm

Country of Origin

United States

Product details

Eagle Clear 80 EC Non-Reinforced Vee and Speciality

Eagle Clear 80 EC Non-Reinforced Belting is a premium belt suitable for light duty applications involving direct food contact. It works with all food types having a pH greater than 4.5 and can work with temperatures up to 40°C. Eagle EC belting does not allow the migration of components into food in any great quantities that could be toxic to humans or alter the taste, smell and composition of the food in typical process environments.

Features and Benefits

• 80 Shore A durometer polyurethane belting
• Belting for repeated direct food contact
• Independently tested to meet FDA standards
• Solid Polyurethane construction

Product Application Information

Eagle clear 80 EC non-reinforced speciality belting is ideal for light duty conveying applications which involve direct contact with food.

Approvals

EC Food Safety
FDA
REACH
RoHS"

Non-Reinforced Belting