Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fenner Drives Welder, 240V

RS Stock No.: 910-7983Brand: Fenner DrivesManufacturers Part No.: 5700539
brand-logo
View all in Welders

Technical Document

Specifications

Supply Voltage

240V

Welder Type

Spot Welder

Country of Origin

United States

Product details

Eagle Freestyle Welding Kit

The Eagle Freestyle Welding Kit enables cordless belt welding in the palm of your hand. It can quickly weld non-reinforced polyurethane belting, and as there is no plug required it can be used anywhere at any time.

Kit Includes:

Welder
Flat Plate Adapters
Professional battery charger
(4) D cell batteries
Blade release tape
Cutting shears
Flash cutters
Tool bag

Suitable for welding Eagle belting up to 18mm and 5/8" round, B section Vee, A twin Vee, and 1.5" wide flat.

Stock information temporarily unavailable.

BD 1,001.522

BD 1,001.522 Each (Exc. Vat)

BD 1,101.674

BD 1,101.674 Each (inc. VAT)

Fenner Drives Welder, 240V

BD 1,001.522

BD 1,001.522 Each (Exc. Vat)

BD 1,101.674

BD 1,101.674 Each (inc. VAT)

Fenner Drives Welder, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

240V

Welder Type

Spot Welder

Country of Origin

United States

Product details

Eagle Freestyle Welding Kit

The Eagle Freestyle Welding Kit enables cordless belt welding in the palm of your hand. It can quickly weld non-reinforced polyurethane belting, and as there is no plug required it can be used anywhere at any time.

Kit Includes:

Welder
Flat Plate Adapters
Professional battery charger
(4) D cell batteries
Blade release tape
Cutting shears
Flash cutters
Tool bag

Suitable for welding Eagle belting up to 18mm and 5/8" round, B section Vee, A twin Vee, and 1.5" wide flat.