Technical Document
Specifications
Brand
Fenner DrivesShaft Diameter
31.75mm
Outside Diameter
50.8mm
Locking Bush Type
Keyless Locking Bush
Length
57mm
Material
Carbon Steel
Series
Trantorque GT
Country of Origin
United States
Product details
Trantorque® Keyless Bushes GT Series
Supplied with
instruction leaflet
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
BD 50.848
BD 50.848 Each (Exc. Vat)
BD 55.933
BD 55.933 Each (inc. VAT)
1
BD 50.848
BD 50.848 Each (Exc. Vat)
BD 55.933
BD 55.933 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 50.848 |
5 - 9 | BD 49.632 |
10+ | BD 49.357 |
Technical Document
Specifications
Brand
Fenner DrivesShaft Diameter
31.75mm
Outside Diameter
50.8mm
Locking Bush Type
Keyless Locking Bush
Length
57mm
Material
Carbon Steel
Series
Trantorque GT
Country of Origin
United States
Product details
Trantorque® Keyless Bushes GT Series
Supplied with
instruction leaflet
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.