Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fenner Drives Mini Keyless Locking Bush 6202700, 10mm Shaft Diameter

RS Stock No.: 814-871Brand: Fenner DrivesManufacturers Part No.: 6202700
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Shaft Diameter

10mm

Outside Diameter

22.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

25.7mm

Rated Torque

30Nm

Material

Carbon Steel

Series

Trantorque Mini

Country of Origin

United States

Product details

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in
Stock information temporarily unavailable.

BD 24.407

BD 24.407 Each (Exc. Vat)

BD 26.848

BD 26.848 Each (inc. VAT)

Fenner Drives Mini Keyless Locking Bush 6202700, 10mm Shaft Diameter

BD 24.407

BD 24.407 Each (Exc. Vat)

BD 26.848

BD 26.848 Each (inc. VAT)

Fenner Drives Mini Keyless Locking Bush 6202700, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 24.407
5 - 9BD 23.730
10+BD 23.594
You may be interested in

Technical Document

Specifications

Shaft Diameter

10mm

Outside Diameter

22.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

25.7mm

Rated Torque

30Nm

Material

Carbon Steel

Series

Trantorque Mini

Country of Origin

United States

Product details

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in