Fenner Drives Mini Keyless Locking Bush 6202720, 12mm Shaft Diameter

RS Stock No.: 814-893Brand: Fenner DrivesManufacturers Part No.: 6202720
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Shaft Diameter

12mm

Outside Diameter

22.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

25.7mm

Rated Torque

39Nm

Material

Carbon Steel

Series

Trantorque Mini

Country of Origin

United States

Product details

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in
Stock information temporarily unavailable.

BD 26.340

BD 26.340 Each (Exc. Vat)

BD 28.974

BD 28.974 Each (inc. VAT)

Fenner Drives Mini Keyless Locking Bush 6202720, 12mm Shaft Diameter

BD 26.340

BD 26.340 Each (Exc. Vat)

BD 28.974

BD 28.974 Each (inc. VAT)

Fenner Drives Mini Keyless Locking Bush 6202720, 12mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 26.340
5 - 9BD 25.355
10+BD 25.206
You may be interested in

Technical Document

Specifications

Shaft Diameter

12mm

Outside Diameter

22.5mm

Locking Bush Type

Mini Keyless Locking Bush

Length

25.7mm

Rated Torque

39Nm

Material

Carbon Steel

Series

Trantorque Mini

Country of Origin

United States

Product details

Trantorque® Keyless Bushes Mini Series

The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

You may be interested in